MELSEC-F Series Input/Output Expansion Unit (Mitsubishi Electric Automation)
Checking distributor stock and pricing after the page loads.
Mitsubishi FX2N-16EYT-ESS/UL technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
