
Mitsubishi FX2N-16MT-ESS/UL technical specifications.
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Output Current | 500mA |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX2N-16MT-ESS/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.