
The FX2N-32MT-ESS/UL is a 32-channel digital I/O module from Mitsubishi, designed for DIN rail mounting. It has a maximum operating temperature range of 0°C to 55°C and an output current of 500mA. The module measures 87mm in depth, 90mm in length, and 150mm in width. It is part of the FX2N Series and is designed for digital input applications.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX2N-32MT-ESS/UL technical specifications.
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Output Current | 500mA |
| Width | 150mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
