
The FX2N-4AD-TC is a 4-input module from Mitsubishi's FX2N Series and FX3U Series. It has a maximum operating temperature of 1200°C and a minimum operating temperature of -100°C. The module measures 87mm in depth, 90mm in length, and 55mm in width. It is designed for use in applications requiring 4 inputs.
Mitsubishi FX2N-4AD-TC technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | FX2N Series, FX3U Series |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | -100°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Series | FX3G |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX2N-4AD-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
