The FX3G Series is a family of modules from Mitsubishi, with the FX2N-4DA being a part of it. This module has a package case type of module, with dimensions of 87mm depth, 90mm length, and 55mm width. It operates within a temperature range of 0°C to 55°C. The FX2N-4DA module has 4 I/Os and 4 outputs. It can supply an output current of up to 20mA.
Mitsubishi FX2N-4DA technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | FX1N Series, FX3G Series, FX3U Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Series | FX3G |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.