
The Mitsubishi FX2N-64MT-ESS/UL is a 64-channel digital I/O module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a DIN rail mount and is designed for digital input applications. The module has a maximum output current of 500mA and a width of 220mm. It is part of the FX2N Series from Mitsubishi.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX2N-64MT-ESS/UL technical specifications.
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 64 |
| Output Current | 500mA |
| Width | 220mm |
| RoHS | Not Compliant |
No datasheet is available for this part.