The Mitsubishi FX2N-80MT-ESS/UL is an 80-channel digital I/O module designed for DIN rail mounting. It operates within a temperature range of 0 to 55°C and provides an output current of up to 500mA. The module has a compact size of 87mm depth, 90mm length, and 285mm width, making it suitable for industrial control applications.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX2N-80MT-ESS/UL technical specifications.
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 80 |
| Output Current | 500mA |
| Width | 285mm |
| RoHS | Not Compliant |
No datasheet is available for this part.