Expansion Module FX3G, 8 TO, FX2N-8EYT-ESS/UL, Mitsubishi Electric
Checking distributor stock and pricing after the page loads.
Mitsubishi FX2N-8EYT-ESS/UL technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Ratings | IP10 |
| Series | FX3G |
| Width | 350mm |
| RoHS | Compliant |
No datasheet is available for this part.