
The Mitsubishi FX3G-14MT-DSS is an 8-input, 6-output power supply with a rated operating supply voltage of 24V and output current of 800mA. It features a DIN rail mount and is rated for operation between 0°C and 50°C. The device is part of the FX3G series and has an IP10 rating.
Mitsubishi FX3G-14MT-DSS technical specifications.
| Depth | 86mm |
| Length | 90mm |
| Manufacturer Series | FX3G Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Output Current | 800mA |
| Ratings | IP10 |
| Series | FX3G |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-14MT-DSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.