
Mitsubishi FX3G-1DA-BD technical specifications.
| Package/Case | Module |
| Manufacturer Series | MELSEC FX1N, MELSEC FX1S, MELSEC FX2N, MELSEC FX2NC, MELSEC FX3G, MELSEC FX3U, MELSEC FX3UC |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Series | FX3G |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-1DA-BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.