
The FX3G-24V 800mA 14-Input 10-Output DIN Rail Module is a 24-volt, 800 milliampere power supply designed for industrial applications. It measures 86 millimeters in depth, 90 millimeters in length, and 90 millimeters in width, and is mounted on a DIN rail. The module operates within a temperature range of 0 degrees Celsius to 50 degrees Celsius and features a module package with an IP10 rating. It has 14 inputs and 10 outputs, making it suitable for a variety of industrial control systems.
Mitsubishi FX3G-24MT-DSS technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 90mm |
| Manufacturer Series | FX3G Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 14 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 24V |
| Output Current | 800mA |
| Ratings | IP10 |
| Series | FX3G |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-24MT-DSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
