
Compact PLC FX3G, 14 DI, 6 HS, 10 TO, FX3G-24MT/ESS, Mitsubishi Electric
Sign in to ask questions about the Mitsubishi FX3G-24MT-ESS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi FX3G-24MT-ESS technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 90mm |
| Manufacturer Series | FX3G Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 14 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 240V |
| Output Current | 800mA |
| Ratings | IP10 |
| Series | FX3G |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-24MT-ESS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.