
Compact PLC FX3G, 24 DI, 6 HS, 16 TO, FX3G-40MT/DSS, Mitsubishi Electric
Mitsubishi FX3G-40MT-DSS technical specifications.
| Depth | 86mm |
| Length | 130mm |
| Manufacturer Series | FX3G Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Output Current | 800mA |
| Ratings | IP10 |
| Series | FX3G |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-40MT-DSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
