
Mitsubishi FX3G-485-BD technical specifications.
| Package/Case | Module |
| Depth | 12mm |
| Length | 35mm |
| Series | FX3G |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-485-BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
