
Mitsubishi FX3G-CNV-ADP technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 14.6mm |
| Series | FX3G |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-CNV-ADP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.