Process Controller, 20I/o, 20W, 240Vac Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DC |
| Length | 75mm |
| Manufacturer Series | FX3S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of I/Os | 20 |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Current | 2A |
| Width | 75mm |
| RoHS | Compliant |