
The FX3U-128MT/ESS is a 64x64 I/O module from Mitsubishi, designed for use in industrial control systems. It operates at a maximum temperature of 50°C and a minimum of 0°C, with a supply voltage of 240V. The module is mounted on a DIN rail and has a depth of 86mm, length of 350mm, and width of 90mm. It features 64 inputs and 64 outputs, with an output current of 800mA.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX3U-128MT/ESS technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 350mm |
| Manufacturer Series | FX3U Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 64 |
| Number of Outputs | 64 |
| Operating Supply Voltage | 240V |
| Output Current | 800mA |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
