
The Mitsubishi FX3U-32MT/ESS is a 16-input 16-output module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a package case type of module and is mounted on a DIN rail. The module is part of the FX3U series and has a depth of 86mm, length of 150mm, and width of 90mm. It operates at 240V with an output current of 800mA.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX3U-32MT/ESS technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 150mm |
| Manufacturer Series | FX3U Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 240V |
| Output Current | 800mA |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
