
Analogue I/O Module FX3G, 2 AI, 1 AO, FX3U-3A-ADP, Mitsubishi Electric
Mitsubishi FX3U-3A-ADP technical specifications.
| Package/Case | Module |
| Manufacturer Series | FX3G Series |
| Number of I/Os | 3 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Series | FX3G |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3U-3A-ADP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
