
Temperature Logging Module FX3G, 4 AI (Thermocouples K,J), FX3U-4AD-TC-ADP, Mitsubishi Electric
Checking distributor stock and pricing after the page loads.
Mitsubishi FX3U-4AD-TC-ADP technical specifications.
| Package/Case | Module |
| Depth | 89.5mm |
| Length | 106mm |
| Manufacturer Series | FX3U Series |
| Number of Inputs | 4 |
| Series | FX3G |
| Width | 17.6mm |
| RoHS | Compliant |
