The Mitsubishi FX3U-64MT/ESS is a 32-input 32-output DIN rail module designed for industrial control applications. It operates within a temperature range of 0 to 50°C and is powered by a 240V supply voltage. The module has a maximum output current of 800mA and is housed in a module package with dimensions of 86mm depth, 220mm length, and 90mm width.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX3U-64MT/ESS technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 220mm |
| Manufacturer Series | FX3U Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 240V |
| Output Current | 800mA |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.