Ethernet Comm Module, Tcp/ip, Udp, Rj45 Rohs Compliant: Yes
Mitsubishi FX3U-ENET technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | FX3U Series |
| Number of I/Os | 8 |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.