
FX3U CPU's are compatible with FX2N and FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Checking distributor stock and pricing after the page loads.
Mitsubishi FX3U20SSCH technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 55mm |
| Width | 90mm |
| RoHS | Compliant |