
Fibre-optic cable 1 m Duplex, GH4002, Mitsubishi Electric
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi GH4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi GH4002 technical specifications.
| Color | Black |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi GH4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.