The PV-TD175MF5 is a 50-cell solar module with a maximum output power of 175W and a maximum system battery voltage of 1000V. It has a typical open circuit voltage of 30.2V and a maximum current of 7.32A at maximum power. The module dimensions are 1658x834x46mm and it weighs 17000g. The module efficiency is 12.7% and it has a maximum voltage of 23.9V at maximum power. The PV-TD175MF5 is designed for use in solar panel applications.
Mitsubishi PV-TD175MF5 technical specifications.
| Number of Cells per Module | 50 |
| Product Weight | 17000g |
| Module Efficiency | 12.7% |
| Maximum Voltage @ Maximum Power | 23.9V |
| Typical Open Circuit Voltage | 30.2V |
| Maximum Current @ Maximum Power | 7.32A |
| Typical Short Circuit Current | 7.93A |
| Maximum Output Power | 175W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1658x834x46mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsubishi PV-TD175MF5 to view detailed technical specifications.
No datasheet is available for this part.