DIAL INDICATOR, ANALOGUE, 1IN; Measuring Range Max:1; Resolution:0.001; Measuring Force Max:1.8N; Product Range:-; Accuracy:0.025mm; Dial Reading:0-100; Graduations:0.001; Spindle Travel:1 ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | White |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.001inch |
| RoHS | Not Compliant |