Sign in to ask questions about the Mitutoyo 539-807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitutoyo 539-807 technical specifications.
| Length | 400mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Mitutoyo 539-807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.