Mitutoyo 959150 technical specifications.
| Color | Black |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mitutoyo 959150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.