JUNCTION BOX, 3TERMINAL, WHITE
MK Electric 1130WHI technical specifications.
| Color | White |
| Current Rating | 30A |
| Mount | Box |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric 1130WHI to view detailed technical specifications.
No datasheet is available for this part.