MK Electric 1161WHI technical specifications.
| Color | White |
| Current Rating | 6A |
| Depth | 34mm |
| Diameter | 84mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 1161WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.