16 A Ceiling Pull Cord Switch Double Pole Surface, 1 Way, 1 Gang, 250 V ac
MK Electric 3151WHI technical specifications.
| Current Rating | 16A |
| Length | 65mm |
| Number of Gangs | 1 |
| Number of Ways | 1 |
| Voltage Rating | 250V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.