
MK (ELECTRIC) 5500S Sentry Double Pole 2 Module Switch Disconnector, 100A
Sign in to ask questions about the MK Electric 5500S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric 5500S technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 100A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | SENTRY |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5500S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
