
MK Electric 5502S technical specifications.
| Package/Case | Module |
| Color | Grey |
| Current Rating | 100A |
| Fuse Current | 100A |
| Height | 149mm |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | SENTRY |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5502S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.