Grey Grey Wall Switch Rocker Surface 20 mm Screwed Matte, 2 Gang BS Standard 95mm Not Illuminated IP2X Polycarbonate
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Depth | 57mm |
| Finish | Matte |
| Height | 95mm |
| Illumination Type | Illuminated |
| Length | 95mm |
| Material | Polycarbonate |
| Mount | Standard |
| Number of Gangs | 2 |
| Series | Masterseal |
| Switch Type | Rocker |
| Termination | Screw |
| Width | 95mm |
| RoHS | Compliant |