SWITCH, MASTERSEAL, 2 GANG, 1WAY - More Details
Sign in to ask questions about the MK Electric 56402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric 56402 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Current Rating | 10A |
| Material | Polycarbonate |
| Number of Gangs | 2 |
| Ratings | IP56 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 56402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.