
Black 20 A Black Wall Switch Rocker DIN Rail, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X Polycarbonate
MK Electric 56892BLK technical specifications.
| Color | Black |
| Current Rating | 20A |
| Finish | Matte |
| Illumination Type | Illuminated |
| Material | Polycarbonate |
| Mount | Wall |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | Grid Plus |
| Switch Type | Rocker |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
