
MK 2 Way Split Load Metal Consumer Unit, 100A, IP65 Sentry
MK Electric 5702SP2 technical specifications.
| Package/Case | Metal |
| Current Rating | 100A |
| Depth | 112mm |
| Length | 200mm |
| Width | 123mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5702SP2 to view detailed technical specifications.
No datasheet is available for this part.