
The MK Electric SENTRY 5740S is a 2-pole module rated for 230V AC and 40A. It is designed for DIN rail mounting and has a width of 36mm. The module does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MK Electric 5740S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 40A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | SENTRY |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5740S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
