MK (ELECTRIC) 5932S Thermal Magnetic Circuit Breaker, 240 VAC, 32 A, 1 Pole, DIN Rail
Sign in to ask questions about the MK Electric 5932S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric 5932S technical specifications.
| Package/Case | Module |
| Current Rating | 32A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | SENTRY |
| Voltage Rating (AC) | 240V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5932S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.