
MK (ELECTRIC) 655D8WHI PLUG, 13A, "HOSPITAL PROPERTY"
Checking distributor stock and pricing after the page loads.
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Color | White |
| Contact Material | Brass |
| Current Rating | 13A |
| Fuse Current | 13A |
| Gender | Male |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |