6 Pole Non-Fused Switch Disconnector, 25 A, 11 kW, IP65
MK Electric 6725YEL technical specifications.
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 6 |
| Ratings | IP65 |
| Voltage Rating | 415V |
| RoHS | Compliant |
No datasheet is available for this part.