MK Metalclad Silver Matt Aluminium Back Box, BS Standard, IP20, Flush mount, 2 Gangs, 86 x 86 x 35mm
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Depth | 40mm |
| Height | 86mm |
| Length | 73mm |
| Material | Aluminium |
| Mount | Flush |
| Number of Gangs | 2 |
| Ratings | IP20 |
| Series | Metalclad |
| Width | 73mm |
| RoHS | Compliant |