The 9015RED connector is a 6-pole cable mount connector with a body diameter of 73mm and a current rating of 16A. It has a maximum voltage rating of 415V AC and is made of polycarbonate material. The connector features a quick connect termination and is part of the Commando series. It is designed for use in applications where high current and voltage are required, and is suitable for use in environments with a temperature range that is not specified in the provided data.
MK Electric 9015RED technical specifications.
| Body Diameter | 73mm |
| Color | Red |
| Current Rating | 16A |
| Material | Polycarbonate |
| Max Voltage Rating (AC) | 415V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Poles | 6 |
| RMS Current (Irms) | 16A |
| Series | Commando |
| Termination | Quick Connect |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 9015RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.