
This receptacle features a brass contact material and a black rubber body, with a screw termination for secure installation. It has a current rating of 15A and a voltage rating of 250V, making it suitable for a variety of applications. The receptacle is not Reach SVHC compliant, and its width is 82mm.
MK Electric FC153BLK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender | Receptacle |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric FC153BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.