
MK Electric FC4134WHI technical specifications.
| Body Material | ABS |
| Color | White |
| Contact Material | Brass |
| Current Rating | 13A |
| Fuse Current | 13A |
| Gender | Receptacle |
| Mount | Wall |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 315mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric FC4134WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
