DIMMER SWITCH, 1 GANG; Colour: White; Approval Bodies: IEC669-2-1; Behind Panel Depth: 12mm; External Length /...
MK Electric K1521WHI technical specifications.
| Color | White |
| Material | Thermoset |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Mount | Flush |
| Number of Gangs | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.