
MK (ELECTRIC) K2142WHI Logic Plus 2 Gang Surface Pattress Box, 30mm
MK Electric K2142WHI technical specifications.
| Color | White |
| Depth | 30mm |
| Finish | GLOSS |
| Height | 87mm |
| Length | 148mm |
| Number of Gangs | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2142WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
