MK Grey 1 Gang Steel Metal Clad Switched Power Socket, Type G - British, 13A, Surface Mount, IP2XD
MK Electric K2435ALM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 13A |
| Material | Steel, Metal |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Series | Metalclad Plus |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2435ALM to view detailed technical specifications.
No datasheet is available for this part.
