
A white, flush 13A DP switched outlet socket with option neon indicators and 3-pin safety shutters. Suitable for use with MK LOGIC PLUS type surface mount boxes or standard 1 gang or 2 gang steel back boxes. Additional electrical safety is provided by the 'make first'/'break last' feature and the unit complies with BS1363.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MK Electric K2747WHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | White |
| Current Rating | 13A |
| Height | 86mm |
| Length | 17mm |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Logic Plus |
| Voltage Rating | 230V |
| Dimensions | 2 GANG: 86 x 146mm |
| Temperature | –5°C to +40°C |
| TERMINAL CAPACITY (Live, neutral & earth) | 3 x 2.5mm² 3 x 4mm² 2 x 6mm² (standard) |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric K2747WHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
