
MK 13A 1 Gang Switched Surface Mount Fused Connection Unit
MK Electric K3062WHI technical specifications.
| Current Rating | 13A |
| Depth | 47mm |
| Length | 86mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.
